TE Connectivity 5492050-3 technical specifications.
| Color | Black |
| Connector Type A | SC Duplex |
| Connector Type B | SC Duplex |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 3m |
| Mode | Multimode |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | OPTIMATE® |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5492050-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.