TE Connectivity 5492105-2 technical specifications.
| Color | Orange |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 10m |
| Mode | Multimode |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 6.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 5492105-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.