
TE Connectivity 5492123-6 technical specifications.
| Body Material | PBT, Glass, Polybutylene, Plastic |
| Color | Blue |
| ELV | Compliant |
| Fiber Cladding Diameter | 125um |
| Housing Color | Blue |
| Lead Free | Not Applicable |
| Mode | Singlemode |
| Mount | Free Hanging |
| Packaging | Bulk |
| Port Type | SIMPLEX |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| Strain Relief | Yes (With) |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5492123-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.