TE Connectivity 5492168-1 technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Black |
| ELV | Compliant |
| Lead Free | Lead Free |
| Material | Polymer |
| Mating Cycles | 500 |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Free Hanging, Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | LightCrimp NeXTC |
| Simplex/Duplex | Simplex |
| Termination | Crimp |
| Wire/Cable Diameter | 3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 5492168-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.