TE Connectivity 5492168-2 technical specifications.
| Body Material | Aluminium |
| Color | Black |
| Mode | Multimode |
| Mount | Free Hanging |
| Package Quantity | 400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LightCrimp™ |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 5492168-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.