TE Connectivity 5492221-3 technical specifications.
| Color | Green |
| ELV | Compliant |
| Mode | Singlemode |
| Mount | Cable |
| Number of Positions | 12 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5492221-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.