TE Connectivity 5492276-4 technical specifications.
| Color | White |
| ELV | Compliant |
| Insertion Loss | 0.4dB |
| Lead Free | Not Applicable |
| Length | 4m |
| Mode | Singlemode |
| Packaging | Bulk |
| Radiation Hardening | No |
| Return Loss | 50dB |
| RoHS Compliant | Yes |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 0.9mm |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5492276-4 to view detailed technical specifications.
No datasheet is available for this part.