
TE Connectivity 5492458-5 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| ELV | Compliant |
| Fiber Cladding Diameter | 125um |
| Lead Free | Not Applicable |
| Mating Cycles | 500 |
| Mode | Multimode |
| Mount | Free Hanging |
| Package Quantity | 400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5492458-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
