TE Connectivity 5492591-1 technical specifications.
| Color | Orange |
| Connector Type A | SC Duplex |
| Connectors Color | Black |
| ELV | Compliant |
| Insertion Loss | 0.5dB |
| Lead Free | Not Applicable |
| Length | 1m |
| Mode | Multimode |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 1100000R |
| RoHS Compliant | No |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 6.1mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5492591-1 to view detailed technical specifications.
No datasheet is available for this part.