TE Connectivity 5492642-1 technical specifications.
| Body Material | Aluminium, Zinc |
| Package/Case | 125 |
| Color | Black, Silver |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Mating Cycles | 500 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mode | Multimode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | LightCrimp Plus |
| Simplex/Duplex | Simplex |
| Termination | Crimp |
| Wire/Cable Diameter | 0.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5492642-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.