TE Connectivity 55/0114-30-9 technical specifications.
| Color | White |
| Conductor Diameter | 292.1um |
| Conductor Material | Copper, Silver |
| Insulation Material | ETFE |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 7 |
| Operating Supply Voltage | 600V |
| Outside Diameter | 610um |
| Radiation Hardening | No |
| Strand Size | 38AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 610um |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 55/0114-30-9 to view detailed technical specifications.
No datasheet is available for this part.