TE Connectivity 55/0124-28-9/96 technical specifications.
| Conductor Material | Silver |
| Mount | Cable |
| Number of Conductors | 2 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 600V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55/0124-28-9/96 to view detailed technical specifications.
No datasheet is available for this part.