TE Connectivity 55/0312-16-9CS2570 technical specifications.
| Color | White |
| Conductor Material | Copper, Silver |
| Insulation Material | ETFE |
| Mount | Cable |
| Radiation Hardening | No |
| Voltage | 600V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 55/0312-16-9CS2570 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.