TE Connectivity 55/0314-22-0CS2641 technical specifications.
| Color | Black, White |
| Conductor Material | Copper, Silver |
| Insulation Material | ETFE |
| Mount | Cable |
| Number of Conductors | 1 |
| Radiation Hardening | No |
| Voltage | 600V |
| Wire/Cable Diameter | 0.99mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 55/0314-22-0CS2641 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.