TE Connectivity 55/0322-12-92/96 technical specifications.
| Conductor Material | Copper, Silver |
| Mount | Cable |
| Radiation Hardening | No |
| Voltage | 600V |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55/0322-12-92/96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.