TE Connectivity 55/032A-30-6/9CS2727 technical specifications.
| Conductor Material | Silver |
| Voltage | 600V |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 55/032A-30-6/9CS2727 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.