TE Connectivity 55/0812-24-1 technical specifications.
| Color | Brown |
| Conductor Material | Copper, Silver |
| Contact Plating | Silver |
| Insulation Material | ETFE |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Radiation Hardening | No |
| Voltage | 600V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55/0812-24-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.