Storage24AWG
Quick Jump:
Technical Specifications
TE Connectivity 55/1112-24-9-5 technical specifications.
General
Type
High Performance Cable
Size
24AWG
Min Operating Temperature
-65°C
Max Operating Temperature
200°C
Jacket Color
Green
Conductor Material
Silver Plated Copper
Max Voltage Rating
600V
Compliance
Cage Code
SRP33
EU RoHS
Yes
HTS Code
8544493080
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
Radiation Hardening
No
RoHS Versions
2011/65/EU, 2015/863
Datasheet
TE Connectivity 55/1112-24-9-5 Datasheet
Download the complete datasheet for TE Connectivity 55/1112-24-9-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.