TE Connectivity 55/7311-26-0/9-0CS2738 technical specifications.
| Color | Black |
| Conductor Material | Silver |
| Insulation Material | ETFE |
| Number of Conductors | 2 |
| Voltage | 600V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55/7311-26-0/9-0CS2738 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.