TE Connectivity 55/9953-22-0/2(LAT3) technical specifications.
| Type | Unshielded Multi-Conductor Cable |
| Size | 22AWG |
| Number of Conductors | 2 |
| Conductor Material | Silver Plated Copper |
| Maximum Outer Diameter | 2.28mm |
| Max Voltage Rating | 600VAC |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 55/9953-22-0/2(LAT3) to view detailed technical specifications.
No datasheet is available for this part.