TE Connectivity 55/LF0114-30-6 technical specifications.
| Color | Blue |
| Conductor Material | Copper, Silver |
| Insulation Material | ETFE |
| Voltage | 600V |
| Wire/Cable Diameter | 0.6mm |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity 55/LF0114-30-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.