
TE Connectivity 5501474-1 technical specifications.
| Body Plating | Nickel |
| Package/Case | TO-18 |
| Color | Silver |
| Depth | 12.83mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 21.1mm |
| Material | Zinc |
| Mode | Multimode |
| Mount | Panel, Board |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | OPTIMATE |
| Simplex/Duplex | Simplex |
| Width | 20.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5501474-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
