
The OPTIMATE multimode fiber optic connector is a nickel-plated, silver-colored connector compliant with ELV standards and UL94 V-0 flammability rating. It is suitable for panel and board mounting in a straight orientation. The connector is packaged in bulk quantities of 100 pieces and is compliant with RoHS regulations.
TE Connectivity 5501474-2 technical specifications.
| Body Plating | Nickel |
| Color | Silver |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Mode | Multimode |
| Mount | Panel, Board |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | OPTIMATE |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5501474-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
