TE Connectivity 5501506-5 technical specifications.
| Package/Case | Ceramic |
| Color | Silver |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Mode | Singlemode/Multimode |
| Mount | Panel, Flanges |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5501506-5 to view detailed technical specifications.
No datasheet is available for this part.