TE Connectivity 5501506-7 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Mode | Singlemode/Multimode |
| Mount | Panel, Flanges |
| Orientation | Straight |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5501506-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.