
TE Connectivity 5502580-4 technical specifications.
| Assembly Length | 47.25mm |
| Body Material | Brass |
| Body Plating | Nickel |
| ELV | Compliant |
| Fiber Cladding Diameter | 126um |
| Housing Color | Silver |
| Lead Free | Not Applicable |
| Mating Cycles | 200 |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mode | Singlemode |
| Mount | Free Hanging |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | OPTIMATE |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5502580-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.