
This LC fiber optic connector is made of plastic with a black color and is compliant with ELV regulations. It has a flammability rating of UL94 V-0 and an insertion loss of 0.2dB. The connector is designed for use in temperatures ranging from -40°C to 85°C and is packaged in bulk quantities of 10. It is RoHS compliant and suitable for simplex applications.
TE Connectivity 5502632-7 technical specifications.
| Body Material | Plastic |
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insertion Loss | 0.2dB |
| Lead Free | Not Applicable |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode/Multimode |
| Mount | Panel, Snap in, Flanges |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Port Type | SIMPLEX |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5502632-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
