TE Connectivity 5503141-2 technical specifications.
| Body Material | Plastic |
| Connector Type A | SC |
| Connector Type B | SC |
| ELV | Compliant |
| Housing Color | Black |
| Insertion Loss | 0.8dB |
| Lead Free | Not Applicable |
| Mode | Multimode |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPTIMATE |
| Simplex/Duplex | Duplex |
| Strain Relief | Yes (With) |
| Wire/Cable Diameter | 0.03inch |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5503141-2 to view detailed technical specifications.
No datasheet is available for this part.