
TE Connectivity 5503994-3 technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Connector Type A | ST-Style, Bayonet |
| Connector Type B | ST-Style, Bayonet |
| Connectors Color | Black, Blue |
| ELV | Compliant |
| Insertion Loss | 0.81dB |
| Jacket Material | OFNR |
| Lead Free | Lead Free |
| Length | 9.84foot |
| Mode | Multimode |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | OPTIMATE |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 0.12inch |
| Wire/Cable Type | Twin Zip, Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5503994-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.