
TE Connectivity 5503995-5 technical specifications.
| Package/Case | Ceramic |
| Color | Orange |
| Connector Type A | ST-Style, Bayonet, Duplex ST |
| Connector Type B | ST-Style, Bayonet, Duplex ST |
| Connectors Color | Black |
| ELV | Compliant |
| Insertion Loss | 0.5dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 10m |
| Material | Ceramic |
| Mode | Multimode |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | OPTIMATE |
| Simplex/Duplex | Duplex |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5503995-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
