TE Connectivity 5504000-1 technical specifications.
| Body Material | Aluminium |
| Body Plating | Nickel |
| Package/Case | Ceramic |
| Color | Green |
| ELV | Compliant |
| Fiber Cladding Diameter | 125um |
| Housing Color | Silver |
| Insertion Loss | 0.2dB |
| Lead Free | Not Applicable |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LightCrimp XTC |
| Simplex/Duplex | Simplex |
| Termination | Crimp |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5504000-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.