Multimode simplex fiber optic connector for cable mounting. Features a brass body with nickel plating, a black connector color, and silver housing. Offers 0.3dB insertion loss and supports 500 mating cycles. Operates within a temperature range of -30°C to 70°C. Designed for free-hanging, cable mount applications with a straight orientation.
TE Connectivity 5504008-4 technical specifications.
| Assembly Length | 73.66mm |
| Body Material | Brass |
| Body Plating | Nickel |
| Color | Black |
| ELV | Compliant |
| Fiber Cladding Diameter | 125um |
| Housing Color | Silver |
| Insertion Loss | 0.3dB |
| Lead Free | Not Applicable |
| Length | 70.9mm |
| Mating Cycles | 500 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mode | Multimode |
| Mount | Free Hanging, Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPTIMATE |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5504008-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.