
TE Connectivity 5504013-1 technical specifications.
| Color | Silver |
| ELV | Compliant |
| Housing Color | Blue |
| Lead Free | Not Applicable |
| Length | 14.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode |
| Mount | Panel, Bulkhead |
| Orientation | Straight |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5504013-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
