TE Connectivity 5504112-1 technical specifications.
| Body Material | Thermoplastic |
| Package/Case | SMA |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 50.8mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5504112-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.