TE Connectivity 5504118-3 technical specifications.
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 12.7mm |
| Material | Brass |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5504118-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.