TE Connectivity 5504407-4 technical specifications.
| Color | Silver |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Mode | Singlemode |
| Mount | Panel, Bulkhead |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5504407-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.