
Multimode simplex fiber optic connector for cable mounting, featuring a straight, free-hanging orientation. This connector supports a 125um fiber cladding diameter and a 3.1mm wire/cable diameter, with a maximum insertion loss of 1.5dB. Constructed with a nickel-plated brass body and a metal package, it offers a mating cycle of 200 and operates within a temperature range of -55°C to 105°C. The connector is RoHS compliant and lead-free.
TE Connectivity 5504566-1 technical specifications.
| Assembly Length | 71.42mm |
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | Metal |
| Color | Black |
| ELV | Compliant |
| Fiber Cladding Diameter | 125um |
| Housing Color | Silver |
| Insertion Loss | 1.5dB |
| Lead Free | Lead Free |
| Length | 70mm |
| Mating Cycles | 200 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mode | Multimode |
| Mount | Free Hanging, Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | OPTIMATE |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5504566-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
