
TE Connectivity 5504566-7 technical specifications.
| Assembly Length | 71.42mm |
| Body Material | Brass |
| Body Plating | Nickel |
| Color | Black |
| ELV | Compliant |
| Fiber Cladding Diameter | 231um |
| Housing Color | Silver |
| Insertion Loss | 1.5dB |
| Lead Free | Not Applicable |
| Mating Cycles | 200 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mode | Multimode |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPTIMATE |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5504566-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.