TE Connectivity 5504600-1 technical specifications.
| Body Material | Aluminium |
| Body Plating | Nickel |
| Package/Case | Ceramic |
| Color | Black |
| ELV | Compliant |
| Fiber Size | 125 µm |
| Gender | Male |
| Lead Free | Not Applicable |
| Mode | Multimode |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LightCrimp |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5504600-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.