This SC fiber optic connector is a ROHS compliant, black housing, panel mount component. It features an insertion loss of 0.7dB and is compliant with ELV regulations. The connector is available in bulk packaging and is not radiation hardened. It is designed for simplex applications and is suitable for use in environments where a UL94 V-0 flammability rating is required.
TE Connectivity 5504614-4 technical specifications.
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insertion Loss | 0.7dB |
| Lead Free | Not Applicable |
| Mode | Multimode |
| Mount | Panel, Snap in, Flanges |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5504614-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.