TE Connectivity 5504625-1 technical specifications.
| Connectors Color | Beige |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 3.28foot |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 1100000R |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 0.12inch |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5504625-1 to view detailed technical specifications.
No datasheet is available for this part.