TE Connectivity's 5504625-3 cable assembly features a length of 9.84 feet, with a twin zip wire/cable type and an orange wire/cable diameter of 0.12 inch. The connectors are colored beige and have a resistance of 3100000 ohms. This cable assembly is compliant with ELV standards and is packaged in bulk.
TE Connectivity 5504625-3 technical specifications.
| Connectors Color | Beige |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 9.84foot |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 3100000R |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 0.12inch |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5504625-3 to view detailed technical specifications.
No datasheet is available for this part.