TE Connectivity 5504663-2 technical specifications.
| Body Material | Plastic |
| Color | Beige |
| Depth | 28.4mm |
| ELV | Compliant |
| Housing Color | Beige |
| Lead Free | Not Applicable |
| Length | 35mm |
| Material | Plastic |
| Mode | Multimode |
| Mount | Panel, Flanges |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Port Type | DUPLEX |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5504663-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.