This 1m singlemode fiber optic patch cord features SC/APC connectors on both ends and is constructed with 0.9mm buffered fiber. The cord is compliant with ELV standards and RoHS regulations. It has an insertion loss of 0.5dB and a return loss of 65dB, making it suitable for high-speed data transmission applications.
TE Connectivity 5504678-1 technical specifications.
| Color | White |
| Connector Type A | SC/APC |
| Connector Type B | SC/APC |
| ELV | Compliant |
| Insertion Loss | 0.5dB |
| Lead Free | Not Applicable |
| Length | 1m |
| Mode | Singlemode |
| Packaging | Bulk |
| Return Loss | 65dB |
| RoHS Compliant | Yes |
| Series | OPTIMATE® |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 0.9mm |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5504678-1 to view detailed technical specifications.
No datasheet is available for this part.