This 5m singlemode fiber optic patch cord features SC/APC connectors on both ends and is constructed with 0.9mm buffered fiber. It meets ELV compliance and is RoHS compliant. The insertion loss is 0.5dB and return loss is 65dB.
TE Connectivity 5504678-4 technical specifications.
| Color | White |
| Connector Type A | SC/APC |
| Connector Type B | SC/APC |
| ELV | Compliant |
| Insertion Loss | 0.5dB |
| Lead Free | Not Applicable |
| Length | 5m |
| Mode | Singlemode |
| Packaging | Bulk |
| Return Loss | 65dB |
| RoHS Compliant | Yes |
| Series | OPTIMATE® |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 0.9mm |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5504678-4 to view detailed technical specifications.
No datasheet is available for this part.