This 10m singlemode fiber optic patch cord features SC/APC connectors and is constructed with buffered fiber. It meets ELV compliance and is RoHS compliant. The insertion loss is 0.5dB and return loss is 65dB.
TE Connectivity 5504678-5 technical specifications.
| Color | White |
| Connector Type A | SC/APC |
| Connector Type B | SC/APC |
| ELV | Compliant |
| Insertion Loss | 0.5dB |
| Lead Free | Not Applicable |
| Length | 10m |
| Mode | Singlemode |
| Packaging | Bulk |
| Return Loss | 65dB |
| RoHS Compliant | Yes |
| Series | OPTIMATE® |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 0.9mm |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5504678-5 to view detailed technical specifications.
No datasheet is available for this part.