TE Connectivity 5504883-1 technical specifications.
| ELV | Compliant |
| Insertion Loss | 1.5dB |
| Lead Free | Not Applicable |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode |
| Orientation | Straight |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPTIMATE |
| Strain Relief | Yes (With) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5504883-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.