TE Connectivity 5504914-2 technical specifications.
| Color | Beige |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Mode | Singlemode |
| Mount | Free Hanging |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5504914-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.