TE Connectivity 5504931-3 technical specifications.
| ELV | Compliant |
| Housing Color | Beige |
| Mode | Multimode |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5504931-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.