
Multimode duplex fiber optic cable, 2 meters in length, featuring SC Duplex connectors on one end and ST-Style bayonet connectors on the other. The cable has a 3mm orange OFNR jacket and utilizes ceramic ferrules. Operating within a temperature range of 0°C to 60°C, this RoHS compliant cable offers a maximum insertion loss of 0.5dB.
TE Connectivity 5504958-2 technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Connector Type A | SC, SC Duplex |
| Connector Type B | ST-Style, Bayonet |
| Connectors Color | Beige |
| ELV | Compliant |
| Insertion Loss | 0.5dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 2m |
| Material | Ceramic |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mode | Multimode |
| Mount | Cable |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5504958-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
